There are no models available for this part yet.
Overview of TLJA686M010R1500 by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for TLJA686M010R1500 by KYOCERA Corporation
Part Data Attributes for TLJA686M010R1500 by KYOCERA Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
KYOCERA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series
|
TLJ
|
Number of Terminals
|
2
|
Alternate Parts for TLJA686M010R1500
This table gives cross-reference parts and alternative options found for TLJA686M010R1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLJA686M010R1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F931A686MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Nichicon Corporation | TLJA686M010R1500 vs F931A686MCC |
F951A686MBAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | TLJA686M010R1500 vs F951A686MBAAQ2 |
TLJT476M010R0600 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TLJA686M010R1500 vs TLJT476M010R0600 |
B45198-E2476-K406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | TLJA686M010R1500 vs B45198-E2476-K406 |
TCJC476M010R0100 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TLJA686M010R1500 vs TCJC476M010R0100 |
F921A476MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1311, CHIP, ROHS COMPLIANT | Nichicon Corporation | TLJA686M010R1500 vs F921A476MBA |
F971A476MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | TLJA686M010R1500 vs F971A476MNC |
TPSB476M010Y0500 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TLJA686M010R1500 vs TPSB476M010Y0500 |
TLJS476M010R1500 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TLJA686M010R1500 vs TLJS476M010R1500 |
B45198-E2476-M406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | TLJA686M010R1500 vs B45198-E2476-M406 |
Related Parts for TLJA686M010R1500
-
06035A470JAT2AFixed Capacitors
-
TLJA227M004R1100Tantalum Capacitors
-
RMCF0603FT3K90Fixed Resistors
-
929450-01-36-IHeaders and Edge Type Connectors
-
BAT750TARectifier Diodes
-
LPS4018-223MRBFixed Inductors
-
IRLML6344TRPBFPower Field-Effect Transistors
-
MSP430F5359IPZMicrocontrollers
-
MPZ2012S101AT000Data Line Filters