-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLIN14413DMTTQ1 | Texas Instruments | Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLIN14413DMTTQ1CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$1.1567 / $2.3000 | Buy Now |
DISTI #
595-TLIN14413DMTTQ1
|
Mouser Electronics | LIN Transceivers Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125 RoHS: Compliant | 0 |
|
$1.1200 / $2.5600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLIN14413DMTTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLIN14413DMTTQ1
Texas Instruments
Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-13 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100 Mbps | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLIN14413DMTTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLIN14413DMTTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLIN14413DMTRQ1 | Texas Instruments | $0.6935 | Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125 | TLIN14413DMTTQ1 vs TLIN14413DMTRQ1 |
TLIN24413DMTRQ1 | Texas Instruments | $1.2591 | Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125 | TLIN14413DMTTQ1 vs TLIN24413DMTRQ1 |
TLIN24413DMTTQ1 | Texas Instruments | $1.4200 | Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -40 to 125 | TLIN14413DMTTQ1 vs TLIN24413DMTTQ1 |