-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3328
|
Newark | Angular Sensor, Gmr, 5.5V, Soic-8, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:-, Ic Function:Gmr Angle Sensor Rohs Compliant: Yes |Infineon TLI5012BE1000XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3000 / $5.1300 | Buy Now |
DISTI #
TLI5012BE1000XUMA1CT-ND
|
DigiKey | SENSOR ANGLE 360DEG SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8135 In Stock |
|
$2.1884 / $5.1600 | Buy Now |
DISTI #
TLI5012BE1000XUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLI5012BE1000XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$1.9030 | Buy Now |
DISTI #
TLI5012BE1000XUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLI5012BE1000XUMA1) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6990 Partner Stock |
|
$2.1700 / $2.5500 | Buy Now |
DISTI #
726-TLI5012BE1000XUM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Y RoHS: Compliant | 2365 |
|
$2.1800 / $5.2000 | Buy Now |
|
Future Electronics | TLI5012B Series 5.5 V 360° Surface Mount GMR-Based Angle Sensor - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.6800 | Buy Now |
|
Rochester Electronics | TLI5012 - Angle Sensor RoHS: Compliant Status: Active Min Qty: 1 | 6990 |
|
$2.1700 / $2.5500 | Buy Now |
DISTI #
C1S322000868856
|
Chip1Stop | Angle and linear position sensors RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$1.5900 / $2.5600 | Buy Now |
DISTI #
C1S322000705159
|
Chip1Stop | Angle and linear position sensors RoHS: Compliant pbFree: Yes Container: Cut Tape | 3087 |
|
$1.6500 / $2.2600 | Buy Now |
DISTI #
C1S322000950546
|
Chip1Stop | Angle and linear position sensors RoHS: Compliant pbFree: Yes | 2487 |
|
$2.1500 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLI5012BE1000XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLI5012BE1000XUMA1
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO8, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |