-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0658
|
Newark | Magnetic Current Sensor, 18Khz, Tison-8, Quiescent Current:-, Bandwidth:18Khz, Sensor Case Style:Tison, No. Of Pins:8Pins, Supply Voltage Min:3.1V, Supply Voltage Max:3.5V, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Infineon TLI4970D050T4XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | TLI4970 - Miniature coreless magnetic current sensor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 54274 |
|
$5.8600 / $6.8900 | Buy Now |
|
ComSIT USA | MINIATURE CORELESS MAGNETIC CURRENT SENSOR Analog Circuit, 1 Func, 1 Channel, PDSO8 RoHS: Compliant | Europe - 225 |
|
RFQ | |
DISTI #
2709835
|
element14 Asia-Pacific | MAGNETIC CURRENT SENSOR, 18KHZ, TISON-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.9662 / $10.8726 | Buy Now |
DISTI #
2709835RL
|
element14 Asia-Pacific | MAGNETIC CURRENT SENSOR, 18KHZ, TISON-8 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.9662 / $7.4411 | Buy Now |
DISTI #
2709835
|
Farnell | MAGNETIC CURRENT SENSOR, 18KHZ, TISON-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$7.4688 / $12.3009 | Buy Now |
DISTI #
2709835RL
|
Farnell | MAGNETIC CURRENT SENSOR, 18KHZ, TISON-8 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$7.4688 / $8.5538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLI4970D050T4XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLI4970D050T4XUMA1
Infineon Technologies AG
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TISON-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 7 mm |