-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, TISON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7193
|
Newark | Current Sensor, -40 To 85Deg C, Quiescent Current:-, Bandwidth:18Khz, Sensor Case Style:Tison, No. Of Pins:8Pins, Supply Voltage Min:3.1V, Supply Voltage Max:3.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Infineon TLI4970D025T4XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$1.4900 | Buy Now |
DISTI #
TLI4970D025T4XUMA1
|
Avnet Americas | Current Sensor 8-Pin TISON T/R - Tape and Reel (Alt: TLI4970D025T4XUMA1) RoHS: Not Compliant Min Qty: 459 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$1.5260 / $1.8530 | Buy Now |
DISTI #
17AC7193
|
Avnet Americas | Current Sensor 8-Pin TISON T/R - Product that comes on tape, but is not reeled (Alt: 17AC7193) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$5.7600 / $8.2200 | Buy Now |
DISTI #
V72:2272_09156975
|
Arrow Electronics | Closed Loop Current Sensor AC/DC Current 3.3V 8-Pin TISON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2214 Container: Cut Strips | Americas - 513 |
|
$7.0490 / $7.2750 | Buy Now |
|
Rochester Electronics | TLI4970 - Miniature coreless magnetic current sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 360 |
|
$4.9800 / $5.8600 | Buy Now |
DISTI #
TLI4970D025T4XUMA1
|
Avnet Americas | Current Sensor 8-Pin TISON T/R - Tape and Reel (Alt: TLI4970D025T4XUMA1) RoHS: Not Compliant Min Qty: 459 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$1.5260 / $1.8530 | Buy Now |
DISTI #
17AC7193
|
Avnet Americas | Current Sensor 8-Pin TISON T/R - Product that comes on tape, but is not reeled (Alt: 17AC7193) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$5.7600 / $8.2200 | Buy Now |
|
ComSIT USA | HIGH PRECISION MINIATURE CORELESS MAGNETIC CURRENT SENSOR Analog Circuit, 1 Func, PDSO8 RoHS: Compliant | Europe - 240 |
|
RFQ | |
DISTI #
2709831RL
|
element14 Asia-Pacific | MAGNETIC CURRENT SENSOR, 18KHZ, TISON-8 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.0517 / $6.3017 | Buy Now |
DISTI #
2709831
|
element14 Asia-Pacific | MAGNETIC CURRENT SENSOR, 18KHZ, TISON-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.0517 / $9.2158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLI4970D025T4XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLI4970D025T4XUMA1
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO8, TISON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TISON-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SEATED HGT-CALCULATED | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 7 mm |