Part Details for TLI49611MXTMA1 by Infineon Technologies AG
Overview of TLI49611MXTMA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLI49611MXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4426
|
Newark | Hall Effect Sw, Bipolar, 0.002T, Sot-23, Hall Effect Type:Bipolar Latch, Operate Point Typ:0.002T, Release Point Typ:-0.002T, Supply Voltage Min:3V, Supply Voltage Max:32V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:-Rohs Compliant: Yes |Infineon TLI49611MXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15617 |
|
$0.2720 / $0.6550 | Buy Now |
DISTI #
TLI49611MXTMA1CT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9602 In Stock |
|
$0.2082 / $0.6400 | Buy Now |
DISTI #
TLI49611MXTMA1
|
Avnet Americas | Hall Effect Sensor 25mA Bipolar 3V to 32V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLI49611MXTMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2324 | Buy Now |
DISTI #
726-TLI49611MXTMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS CONS & IND RoHS: Compliant | 19491 |
|
$0.2080 / $0.6300 | Buy Now |
|
Future Electronics | 32 V 25mA Surface Mount Hall Effect Latch for Industrial Application - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2050 / $0.2100 | Buy Now |
DISTI #
79931427
|
Verical | Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2410 | Americas - 10000 |
|
$0.2450 / $0.3913 | Buy Now |
DISTI #
77900441
|
Verical | Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2410 | Americas - 10000 |
|
$0.2414 | Buy Now |
|
Rochester Electronics | TLI4963-1M - High Precision Hall Effect Latch for 5 V Applications ' RoHS: Compliant Status: Active Min Qty: 1 | 1456 |
|
$0.1858 / $0.2186 | Buy Now |
DISTI #
TLI49611MXTMA1
|
Avnet Americas | Hall Effect Sensor 25mA Bipolar 3V to 32V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLI49611MXTMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2324 | Buy Now |
|
Ameya Holding Limited | POSITION&CURRENT SENSORS | 9745 |
|
RFQ |
Part Details for TLI49611MXTMA1
TLI49611MXTMA1 CAD Models
TLI49611MXTMA1 Part Data Attributes:
|
TLI49611MXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLI49611MXTMA1
Infineon Technologies AG
Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 4 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | -3.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |