There are no models available for this part yet.
Overview of TLI49462KHTSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLI49462KHTSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLI49462KHTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SC59 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2346 / $0.7000 | Buy Now | |
DISTI #
TLI49462KHTSA1
|
Avnet Americas | Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLI49462KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.2300 | Buy Now | ||
DISTI #
SP000604328
|
EBV Elektronik | Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R (Alt: SP000604328) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TLI49462KHTSA1 by Infineon Technologies AG
Part Data Attributes for TLI49462KHTSA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for TLI49462KHTSA1
-
TLE2426CLPE3Other Analog ICs
-
TLE83862ELXUMA1Switching Regulator or Controllers
-
TL972IPOperational Amplifiers
-
TLC7524EDRG4Digital to Analog Converters
-
TLE7235SEPeripheral Drivers
-
TLE4296GV50HTSA1Linear Regulator ICs
-
TLE9201SGAUMA1Other Interface ICs
-
XC6SLX9-3TQG144IField Programmable Gate Arrays
-
14235R-2000Network Interfaces