Part Details for TLHY6405 by Vishay Optoelectronics
Overview of TLHY6405 by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLHY6405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061554
|
RS | LED Yellow 10 mcd (Typ.) 5.8 mm T-1 3/4 30 mA 2.4 V (Typ.) 6 V 585 nm | Vishay / Small Signal & Opto Products (SSP) TLHY6405 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.3390 | RFQ |