There are no models available for this part yet.
Overview of TLHY6405-ASZ by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLHY6405-ASZ by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
751-TLHY6405-ASZTR-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for TLHY6405-ASZ by Vishay Semiconductors
Part Data Attributes for TLHY6405-ASZ by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
3 V
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Nom
|
14.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.7 mm
|
Packing Method
|
TR, 14 INCH
|
Peak Wavelength
|
585 nm
|
Reverse Voltage-Max
|
6 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for TLHY6405-ASZ
This table gives cross-reference parts and alternative options found for TLHY6405-ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY6405-ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY6405-ASZ | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLHY6405-ASZ vs TLHY6405-ASZ |
TLCR6800 | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLHY6405-ASZ vs TLCR6800 |
TLCY6101-ASZ | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY6405-ASZ vs TLCY6101-ASZ |
TLCY6100 | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY6405-ASZ vs TLCY6100 |
TLHR6400-CS12Z | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY6405-ASZ vs TLHR6400-CS12Z |
TLCY6800 | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY6405-ASZ vs TLCY6800 |
TLHR6405-BT12Z | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY6405-ASZ vs TLHR6405-BT12Z |
TLCY6800 | Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLHY6405-ASZ vs TLCY6800 |
Related Parts for TLHY6405-ASZ
-
TLHY6405Visible LEDs
-
CL31C331JBCNNNCFixed Capacitors
-
JANTX1N6173ATransient Suppressors
-
MK60FN1M0VLQ12Microcontrollers
-
TLZ2V7B-GS18Zener Diodes
-
IXTY08N100D2Power Field-Effect Transistors
-
TLE4275Linear Regulator ICs
-
LMZ31707RVQTSwitching Regulator or Controllers
-
ACPL-C87A-000EOther Analog ICs