There are no models available for this part yet.
Overview of TLHY5400 by Vishay Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TLHY5400 by Vishay Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70061551
|
RS | LED Yellow 3.5 mcd (Typ.) 5.8 mm T-1 3/4 30 mA 2.4 V (Typ.) 6 V (Min.) | Vishay / Small Signal & Opto Products (SSP) TLHY5400 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2690 / $0.3160 | RFQ |
CAD Models for TLHY5400 by Vishay Optoelectronics
Related Parts for TLHY5400
-
TLHO4400Visible LEDs
-
B32621A6103J289Fixed Capacitors
-
TMS-104-01-G-SHeaders and Edge Type Connectors
-
CRE2512-FZ-R009E-3Fixed Resistors
-
ESD8472MUT5GTransient Suppressors
-
B140-13-FRectifier Diodes
-
350491-1Terminals and Terminal Blocks
-
3SMBJ5918BZener Diodes
-
SI7938DP-T1-GE3Power Field-Effect Transistors