Datasheets
TLHY4600 by:

Visible LED, Diffused,

Part Details for TLHY4600 by Telefunken Microelectronics Gmbh

Overview of TLHY4600 by Telefunken Microelectronics Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Internet of Things (IoT) Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for TLHY4600

TLHY4600 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLHY4600 Part Data Attributes

TLHY4600 Telefunken Microelectronics Gmbh
Buy Now Datasheet
Compare Parts:
TLHY4600 Telefunken Microelectronics Gmbh Visible LED, Diffused,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color@Wavelength Yellow
Forward Current-Max 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type DIFFUSED
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Overall Height 4.5 mm
Peak Wavelength 585 nm
Reverse Voltage-Max 6 V
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 60 deg

TLHY4600 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLHY4600 by Telefunken Microelectronics Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLHY4600 by Telefunken Microelectronics Gmbh

Select Manufacturer
Which Manufacturer of TLHY4600 would you like to use for your alert(s)?
  • Please alert me when TLHY4600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLHY4600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLHY4600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLHY4600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLHY4600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLHY4600 by Telefunken Microelectronics Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: