There are no models available for this part yet.
Overview of TLHY44K1L2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TLHY44K1L2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W3512
|
Newark | Led, Yellow, 18Mcd, 594Nm, Led Color:Yellow, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:10Ma, Forward Voltage:2.2V, Wavelength Typ:594Nm, Luminous Intensity:18Mcd, Viewing Angle:60°, Lens Shape:Round Rohs Compliant: Yes |Vishay TLHY44K1L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$0.1590 / $0.1730 | Buy Now | |
DISTI #
48W3512
|
Avnet Americas | LED Uni-Color Yellow 594nm Standard LED 2-Pin T-1 - Bulk (Alt: 48W3512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 22 Partner Stock |
|
$0.2390 / $0.5500 | Buy Now | |
DISTI #
TLHY44K1L2
|
Avnet Americas | LED Uni-Color Yellow 594nm Standard LED 2-Pin T-1 - Tape and Reel (Alt: TLHY44K1L2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.3374 / $0.9640 | Buy Now |
CAD Models for TLHY44K1L2 by Vishay Intertechnologies
Part Data Attributes for TLHY44K1L2 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Vishay
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Min
|
60 cd
|
Luminous Intensity-Nom
|
12.55 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.5 mm
|
Packing Method
|
BAG
|
Peak Wavelength
|
585 nm
|
Reverse Voltage-Max
|
6 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|