There are no models available for this part yet.
Overview of TLHY4405 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TLHY4405 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
751-1144-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3212 In Stock |
|
$0.1118 / $0.5400 | Buy Now |
CAD Models for TLHY4405 by Vishay Semiconductors
Part Data Attributes for TLHY4405 by Vishay Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
JESD-609 Code
|
e2
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Nom
|
10.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.5 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|