Part Details for TLHY4405-MS12 by Vishay Semiconductors
Overview of TLHY4405-MS12 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2642IMS-12#TRPBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC2642CMS-12#TRPBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC2642CMS-12#PBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × |
Price & Stock for TLHY4405-MS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLHY4405-MS12CT-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12968 In Stock |
|
$0.1296 / $0.5000 | Buy Now |
Part Details for TLHY4405-MS12
TLHY4405-MS12 CAD Models
TLHY4405-MS12 Part Data Attributes
|
TLHY4405-MS12
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHY4405-MS12
Vishay Semiconductors
Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 11.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR, 14 INCH | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLHY4405-MS12
This table gives cross-reference parts and alternative options found for TLHY4405-MS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY4405-MS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY4600 | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHY4405-MS12 vs TLHY4600 |
HLMP-1621-C0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHY4405-MS12 vs HLMP-1621-C0001 |
TLHY4405-AS12 | Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY4405-MS12 vs TLHY4405-AS12 |
4302F3-12V | Single Color LED, Amber, Diffused, T-1, 3mm, | CML Innovative Technologies | TLHY4405-MS12 vs 4302F3-12V |
TLHY4401-AS12Z | Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY4405-MS12 vs TLHY4401-AS12Z |
HLMP-1621-C0002 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHY4405-MS12 vs HLMP-1621-C0002 |
HLMP-1621-C0002 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHY4405-MS12 vs HLMP-1621-C0002 |
TLHY4601 | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHY4405-MS12 vs TLHY4601 |
MV53640 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | TLHY4405-MS12 vs MV53640 |
HLMP-1621-C0001 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | TLHY4405-MS12 vs HLMP-1621-C0001 |