Part Details for TLHY4401 by Vishay Semiconductors
Results Overview of TLHY4401 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLHY4401 Information
TLHY4401 by Vishay Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLHY4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLHY4401-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3091 In Stock |
|
$0.1253 / $0.4400 | Buy Now |
Part Details for TLHY4401
TLHY4401 CAD Models
TLHY4401 Part Data Attributes
|
TLHY4401
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHY4401
Vishay Semiconductors
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLHY4401
This table gives cross-reference parts and alternative options found for TLHY4401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY4401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLHY4401-AS12 | Vishay Semiconductors | Check for Price | Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN, PLASTIC PACKAGE-2 | TLHY4401 vs TLHY4401-AS12 |