-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLHY4400-AS12Z by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-TLHY4400-AS12Z
|
Mouser Electronics | Single Color LEDs Yel 10mcd, 3mm 581-594nm, 2.4V Typ RoHS: Compliant | 7418 |
|
$0.1280 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.1266 | Buy Now |
DISTI #
TLHY4400-AS12Z
|
TTI | Single Color LEDs Yel 10mcd, 3mm 581-594nm, 2.4V Typ RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.1270 / $0.1350 | Buy Now |
DISTI #
TLHY4400-AS12Z
|
EBV Elektronik | LED UniColor Yellow 585nm 2Pin T1 (Alt: TLHY4400-AS12Z) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLHY4400-AS12Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHY4400-AS12Z
Vishay Intertechnologies
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for TLHY4400-AS12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY4400-AS12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLHY4400-MS12 | Vishay Semiconductors | Check for Price | TLHG440., TLHO440., TLHP440., TLHR440., TLHY440. High Efficiency LED in Ø 3 mm Tinted Diffused Package | TLHY4400-AS12Z vs TLHY4400-MS12 |
TLHY4400-MS12 | Vishay Intertechnologies | $0.1481 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, | TLHY4400-AS12Z vs TLHY4400-MS12 |