Part Details for TLHW4900 by Telefunken Microelectronics Gmbh
Overview of TLHW4900 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for TLHW4900
TLHW4900 CAD Models
TLHW4900 Part Data Attributes
|
TLHW4900
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TLHW4900
Telefunken Microelectronics Gmbh
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 3e-8 A | |
Forward Voltage-Max | 4.2 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 4.5 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 32 deg |