Part Details for TLHR6200-CS12 by Vishay Intertechnologies
Results Overview of TLHR6200-CS12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLHR6200-CS12 Information
TLHR6200-CS12 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 | |
CS1200L | Coilcraft Inc | Current Sense Transformer, 35A, 1:200, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT |
Price & Stock for TLHR6200-CS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 14400 |
|
RFQ |