Part Details for TLHR4600 by Vishay Semiconductors
Overview of TLHR4600 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TLHR4600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1130-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7338 In Stock |
|
$0.0975 / $0.3600 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, TINTED TOTAL DIFFUSED, T-1, 3MM | 4200 |
|
$0.1001 / $0.2310 | Buy Now |
Part Details for TLHR4600
TLHR4600 CAD Models
TLHR4600 Part Data Attributes
|
TLHR4600
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHR4600
Vishay Semiconductors
Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for TLHR4600
This table gives cross-reference parts and alternative options found for TLHR4600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR4600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1601-D0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHR4600 vs HLMP-1601-D0002 |
MVR3371X | Single Color LED, Red, Diffused Pale Red, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | TLHR4600 vs MVR3371X |
BL-B4331M | Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm, L-024, 2 PIN | American Bright Optoelectronics | TLHR4600 vs BL-B4331M |
HLMP-1301 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | TLHR4600 vs HLMP-1301 |
TLHR4605 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHR4600 vs TLHR4605 |
HLMP-1301-E00VA | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHR4600 vs HLMP-1301-E00VA |
HLMP-1301-E00BJ | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHR4600 vs HLMP-1301-E00BJ |
HLMP-1002 | T-1 SINGLE COLOR LED, RED, 3mm | Avago Technologies | TLHR4600 vs HLMP-1002 |
HLMP-1301-E00EE | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHR4600 vs HLMP-1301-E00EE |
125-MR | Single Color LED, Red, Tinted Diffused, 2.9mm, | Visual Communications Company | TLHR4600 vs 125-MR |