Part Details for TLHR4400-AS21Z by Vishay Semiconductors
Overview of TLHR4400-AS21Z by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLHR4400-AS21Z
TLHR4400-AS21Z CAD Models
TLHR4400-AS21Z Part Data Attributes
|
TLHR4400-AS21Z
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHR4400-AS21Z
Vishay Semiconductors
Visible LED, T-1 SINGLE COLOR LED, RED, 3 mm, GREEN, PLASTIC PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 13.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLHR4400-AS21Z
This table gives cross-reference parts and alternative options found for TLHR4400-AS21Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR4400-AS21Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLHR4400-MS12Z | Vishay Intertechnologies | Check for Price | Single Color LED, Red, Tinted Diffused, T-1, 3mm, | TLHR4400-AS21Z vs TLHR4400-MS12Z |
TLHR4400-AS12Z | Vishay Intertechnologies | $0.1455 | Single Color LED, Red, Tinted Diffused, T-1, 3mm, | TLHR4400-AS21Z vs TLHR4400-AS12Z |
TLHR4401-LS12Z | Vishay Semiconductors | Check for Price | Visible LED, T-1 SINGLE COLOR LED, RED, 3 mm, GREEN, PLASTIC PACKAGE-2 | TLHR4400-AS21Z vs TLHR4401-LS12Z |
TLHR4400-AS12 | Vishay Intertechnologies | $0.0951 | Single Color LED, Red, Tinted Diffused, T-1, 3mm, | TLHR4400-AS21Z vs TLHR4400-AS12 |