TLHO4400
Description: Single Color LED, Soft Orange, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of TLHO4400 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for TLHO4400 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 751-1120-ND
DigiKey LED ORANGE DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk 1837
In Stock
  • 1 $0.5500
  • 10 $0.3610
  • 100 $0.2389
  • 1,000 $0.1844
  • 2,000 $0.1666
  • 5,000 $0.1555
  • 10,000 $0.1500
  • 25,000 $0.1478
$0.1478 / $0.5500 Buy Now

CAD Models for TLHO4400 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLHO4400 by Vishay Semiconductors

TLHO4400
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Color
SOFT ORANGE
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e2
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
4.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.5 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. TLHO4400
    Vishay Semiconductors
    Single Color LED, Soft Orange, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Related Parts for TLHO4400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLHO4400 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLHO4400 by Vishay Semiconductors

  • Please alert me when TLHO4400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLHO4400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLHO4400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLHO4400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLHO4400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLHO4400 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: