Part Details for TLHK5800 by Vishay Optoelectronics
Overview of TLHK5800 by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLHK5800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061543
|
RS | LED Red 2500 mcd (Typ.) @ 20 mA 5 mm T-1-3/4 30 mA 1.9 V (Typ.) @ 20 mA | Vishay / Small Signal & Opto Products (SSP) TLHK5800 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3070 | RFQ |