Part Details for TLHG6400 by Vishay Intertechnologies
Overview of TLHG6400 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLHG6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH6098
|
Newark | 5Mm Led Green Tint. Diff Rohs Compliant: No |Vishay TLHG6400 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now |
DISTI #
58K2469
|
Newark | Led, Green, T-1 3/4 (5Mm), 10Mcd, 575Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.4V, Wavelength Typ:575Nm, Luminous Intensity:10Mcd, Viewing Angle:30°, Msl:- Rohs Compliant: Yes |Vishay TLHG6400 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TLHG6400
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R - Bulk (Alt: TLHG6400) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
66387865
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 332 Package Multiple: 1 Date Code: 2229 | Americas - 3500 |
|
$0.0808 / $0.0943 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 3250 |
|
$0.0675 / $0.3375 | Buy Now |
|
Quest Components | 2600 |
|
$0.0900 / $0.4500 | Buy Now | |
DISTI #
TLHG6400
|
TTI | Standard LEDs - Through Hole Green Tint Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
TLHG6400
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R - Bulk (Alt: TLHG6400) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4453 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | colourgreen | 1856 |
|
$0.1015 / $0.1470 | Buy Now |
Part Details for TLHG6400
TLHG6400 CAD Models
TLHG6400 Part Data Attributes:
|
TLHG6400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHG6400
Vishay Intertechnologies
Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR, 14 INCH | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |