Part Details for TLHG5405 by Vishay Small Signal & Opto Products
Overview of TLHG5405 by Vishay Small Signal & Opto Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLHG5405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061538
|
RS | LED Green 15 mcd (Typ.) 5 mm T-1 3/4 (Tinted Diffused) 30 mA 2.4 V (Typ.) | Vishay / Small Signal & Opto Products (SSP) TLHG5405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2462 |
|
$0.0600 | Buy Now |