Part Details for TLHG5405-AS12Z by Vishay Semiconductors
Overview of TLHG5405-AS12Z by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TLHG5405-AS12Z
TLHG5405-AS12Z CAD Models
TLHG5405-AS12Z Part Data Attributes
|
TLHG5405-AS12Z
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHG5405-AS12Z
Vishay Semiconductors
Visible LED, T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, GREEN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLHG5405-AS12Z
This table gives cross-reference parts and alternative options found for TLHG5405-AS12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG5405-AS12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHG6405AS12 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5405-AS12Z vs TLHG6405AS12 |
TLHG6405BT21 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5405-AS12Z vs TLHG6405BT21 |
TLHG6405BT12 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5405-AS12Z vs TLHG6405BT12 |
TLHG6405CS21 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5405-AS12Z vs TLHG6405CS21 |
TLHG6405BT12Z | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5405-AS12Z vs TLHG6405BT12Z |
TLHG6405AS12Z | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5405-AS12Z vs TLHG6405AS12Z |
TLHG6405AS21 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5405-AS12Z vs TLHG6405AS21 |
TLHG6405CS12Z | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5405-AS12Z vs TLHG6405CS12Z |
TLHG5405CS21 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Vishay Semiconductors | TLHG5405-AS12Z vs TLHG5405CS21 |
TLHG6405-BTZ | Visible LED, T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHG5405-AS12Z vs TLHG6405-BTZ |