Part Details for TLHG4205 by Vishay Intertechnologies
Overview of TLHG4205 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLHG4205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9574
|
Newark | Led, 3Mm, Green, Led Colour:Green, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.4V, Wavelength Typ:565Nm, Luminous Intensity:20Mcd, Viewing Angle:22°, Lens Shape:Round, Product Rohs Compliant: Yes |Vishay TLHG4205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$0.0780 | Buy Now |
DISTI #
78Y9574
|
Avnet Americas | 3MM LED GREEN TINT. CLEAR-e3 - Bulk (Alt: 78Y9574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 221 Partner Stock |
|
$0.4680 / $0.7600 | Buy Now |
DISTI #
TLHG4205
|
Avnet Americas | 3MM LED GREEN TINT. CLEAR-e3 - Bulk (Alt: TLHG4205) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
78-TLHG4205
|
Mouser Electronics | Standard LEDs - Through Hole Green Clear Tinted 16-20mcd@10mA RoHS: Compliant | 3212 |
|
$0.3150 / $0.6300 | Buy Now |
DISTI #
V72:2272_09168907
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 4505 |
|
$0.3355 / $0.3755 | Buy Now |
DISTI #
E02:0323_00194875
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Europe - 3532 |
|
$0.2905 / $0.6894 | Buy Now |
DISTI #
E32:1076_00194875
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 | Europe - 1973 |
|
$0.2349 / $0.3510 | Buy Now |
DISTI #
V99:2348_09168907
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2133 | Americas - 9 |
|
$0.3173 | Buy Now |
DISTI #
65072334
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2242 | Americas - 4505 |
|
$0.3355 | Buy Now |
DISTI #
68492725
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2307 | Americas - 3532 |
|
$0.2964 / $0.5226 | Buy Now |
Part Details for TLHG4205
TLHG4205 CAD Models
TLHG4205 Part Data Attributes
|
TLHG4205
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHG4205
Vishay Intertechnologies
Single Color LED, Green, Clear Tinted Undiffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR TINTED UNDIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 44 deg |