Part Details for TLHG4200-AS12Z by Vishay Intertechnologies
Overview of TLHG4200-AS12Z by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Renewable Energy
Automotive
Price & Stock for TLHG4200-AS12Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-TLHG4200-AS12Z
|
Mouser Electronics | Standard LEDs - Through Hole 3MM LED GREEN TINT. CLEAR-e3 RoHS: Compliant | 0 |
|
$0.0930 / $0.1010 | Order Now |
Part Details for TLHG4200-AS12Z
TLHG4200-AS12Z CAD Models
TLHG4200-AS12Z Part Data Attributes
|
TLHG4200-AS12Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHG4200-AS12Z
Vishay Intertechnologies
Single Color LED, Green, Clear Tinted Undiffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR TINTED UNDIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 44 deg |