Part Details for TLHF42U1V2-35 by Vishay Intertechnologies
Overview of TLHF42U1V2-35 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TLHF42U1V2-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3504
|
Newark | Led, Orange, 700Mcd, 610Nm, Led Color:Orange, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:610Nm, Luminous Intensity:700Mcd, Viewing Angle:44°, Lens Shape:Round Rohs Compliant: Yes |Vishay TLHF42U1V2-35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.0710 | Buy Now |
DISTI #
TLHF42U1V2-35
|
Avnet Americas | LED Uni-Color Orange 605nm Standard LED 2-Pin T-1 - Tape and Reel (Alt: TLHF42U1V2-35) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
48W3504
|
Avnet Americas | LED Uni-Color Orange 605nm Standard LED 2-Pin T-1 - Bulk (Alt: 48W3504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 51 Partner Stock |
|
$0.2300 / $0.6550 | Buy Now |
Part Details for TLHF42U1V2-35
TLHF42U1V2-35 CAD Models
TLHF42U1V2-35 Part Data Attributes:
|
TLHF42U1V2-35
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHF42U1V2-35
Vishay Intertechnologies
Single Color LED, Soft Orange, Tinted Nondiffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Color | SOFT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.45 cd | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 44 deg |