Part Details for TLHB5801 by Vishay Intertechnologies
Results Overview of TLHB5801 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLHB5801 Information
TLHB5801 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLHB5801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 120 |
|
$0.3654 / $1.2180 | Buy Now |
Part Details for TLHB5801
TLHB5801 CAD Models
TLHB5801 Part Data Attributes
|
TLHB5801
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHB5801
Vishay Intertechnologies
Visible LED, Diffused,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.7 mm | |
Peak Wavelength | 470 nm | |
Reverse Voltage-Max | 6 V | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Viewing Angle | 6 deg |