-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC, T-1 3/4 PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLHB5800
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHB5800
Vishay Semiconductors
Single Color LED, High Efficiency Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC, T-1 3/4 PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, T-1 3/4 PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | HIGH EFFICIENCY BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 380.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 428 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |