Part Details for TLH-5955/TP by Tadiran Batteries
Overview of TLH-5955/TP by Tadiran Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-410221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 2P 10S 2P Height 7.7mm | |
10159559-230221RLF | Amphenol Communications Solutions | ComboStak receptacle 1p30s1p |
Price & Stock for TLH-5955/TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y0115
|
Newark | Cell Size 2/3 Aa Nominal Voltage (V) 3.6 Capacity (Ah) 1.4 Discharge Current (Ma) 1.3 Temp -55 To +125 |Tadiran Batteries TLH-5955/TP RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $8.6500 | Buy Now |
DISTI #
439-TLH-5955/TP-ND
|
DigiKey | BATTERY LITHIUM 3.6V 2/3 AA Min Qty: 270 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9636 | Buy Now |
DISTI #
667-TLH-5955/TP
|
Mouser Electronics | Electronic Battery | 250 |
|
$6.3100 / $9.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | Primary Battery - Lithium - 2/3AA - 3.6V - 1.4Ah RoHS: Compliant | 0 |
|
$5.4400 / $11.3300 | Buy Now |
Part Details for TLH-5955/TP
TLH-5955/TP CAD Models
TLH-5955/TP Part Data Attributes
|
TLH-5955/TP
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TLH-5955/TP
Tadiran Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2/3AA | |
Battery Type | PRIMARY | |
Capacity | 1.4 Ah | |
Diameter | 14.5 mm | |
Length | 33.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | TAB | |
Voltage | 3.6 V | |
Weight | 12.5 g |