There are no models available for this part yet.
Overview of TLH-5955/T by Tadiran Batteries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-410221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 2P 10S 2P Height 7.7mm | |
10159559-230221RLF | Amphenol Communications Solutions | ComboStak receptacle 1p30s1p |
Price & Stock for TLH-5955/T by Tadiran Batteries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50P9247
|
Newark | Cell Size 2/3 Aa Nominal Voltage (V) 3.6 Capacity (Ah) 1.4 Discharge Current (Ma) 1.3 Temp -55 To +125 |Tadiran Batteries TLH-5955/T RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $8.6500 | Buy Now | |
DISTI #
439-TLH-5955/T-ND
|
DigiKey | BATTERY LITHIUM 3.6V 2/3 AA Min Qty: 270 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9636 | Buy Now | |
DISTI #
667-TLH-5955/T
|
Mouser Electronics | Electronic Battery | 0 |
|
$6.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks | 0 |
|
$5.8600 | Buy Now | ||
Onlinecomponents.com | Primary Battery - Lithium - 2/3AA - 3.6V - 1.4Ah RoHS: Compliant | 0 |
|
$5.4400 / $11.3300 | Buy Now |
CAD Models for TLH-5955/T by Tadiran Batteries
Part Data Attributes for TLH-5955/T by Tadiran Batteries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TADIRAN BATTERIES GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.J.1
|
HTS Code
|
8506.50.00.00
|
Approvals
|
UL
|
Battery Chemistry
|
LITHIUM
|
Battery Size
|
2/3AA
|
Battery Type
|
PRIMARY
|
Capacity
|
1.4 Ah
|
Diameter
|
14.5 mm
|
Length
|
33.5 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Terminal Type
|
TAB
|
Voltage
|
3.6 V
|
Weight
|
12.5 g
|