Part Details for TLH-5955/PT by Tadiran Batteries
Overview of TLH-5955/PT by Tadiran Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-410221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 2P 10S 2P Height 7.7mm | |
10159559-230221RLF | Amphenol Communications Solutions | ComboStak receptacle 1p30s1p |
Price & Stock for TLH-5955/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y0114
|
Newark | Cell Size 2/3 Aa Nominal Voltage (V) 3.6 Capacity (Ah) 1.4 Discharge Current (Ma) 1.3 Temp -55 To +125 |Tadiran Batteries TLH-5955/PT RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $8.6500 | Buy Now |
DISTI #
439-TLH-5955/PT-ND
|
DigiKey | BATTERY LITHIUM 3.6V 2/3 AA Min Qty: 270 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9636 | Buy Now |
DISTI #
667-TLH-5955/PT
|
Mouser Electronics | Electronic Battery RoHS: Compliant | 0 |
|
$6.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | Primary Battery - Lithium - 2/3AA - 3.6V - 1.4Ah RoHS: Compliant | 0 |
|
$5.4400 / $11.3300 | Buy Now |
Part Details for TLH-5955/PT
TLH-5955/PT CAD Models
TLH-5955/PT Part Data Attributes
|
TLH-5955/PT
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TLH-5955/PT
Tadiran Batteries
Primary Battery, Lithium, 2/3AA, 3.6V, 1.4Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Additional Feature | CAPACITY MAX AT 2 V | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2/3AA | |
Battery Type | PRIMARY | |
Capacity | 1.4 Ah | |
Diameter | 14.5 mm | |
Height | 33.5 mm | |
Length | 33.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | TAB | |
Voltage | 3.6 V | |
Weight | 12.5 g |