Part Details for TLH-030-0.50-G-D-A-K-FR by Samtec Inc
Overview of TLH-030-0.50-G-D-A-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TLH-030-0.50-G-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4369
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec TLH-030-0.50-G-D-A-K-FR RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8800 | Buy Now |
DISTI #
TLH-030-0.50-G-D-A
|
Avnet Americas | Connector Board to Board Header 60 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TLH-030-0.50-G-D-A) Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
200-TLH0300.50GDAKFR
|
Mouser Electronics | Fixed Terminal Blocks 0.50 mm Micro Blade & Beam Ultra Low Profile Terminal Strip | 0 |
|
$2.1000 / $2.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $5.8700 | Buy Now |
DISTI #
000000000006232250
|
Sager | Fixed Terminal Blocks 0.50 mm Micro Blade & Beam Ultra Low Profile Terminal Strip Min Qty: 1450 | 0 |
|
$1.8500 / $2.1900 | Buy Now |
DISTI #
TLH-030-0.50-G-D-A-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: TLH-030-0.50-G-D-A-K-FR) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1500 / $5.8700 | Buy Now |
DISTI #
600b0e43d93ba73235bced7f
|
Samtec | 0.50 mm Micro Blade & Beam Ultra Low Profile Terminal Strip RoHS: Compliant Min Qty: 1450 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.8490 / $2.1890 | Buy Now |
Part Details for TLH-030-0.50-G-D-A-K-FR
TLH-030-0.50-G-D-A-K-FR CAD Models
TLH-030-0.50-G-D-A-K-FR Part Data Attributes
|
TLH-030-0.50-G-D-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLH-030-0.50-G-D-A-K-FR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.185 inch | |
Body Depth | 0.071 inch | |
Body Length | 0.708 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 590VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 45000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.019 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.74 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |