Part Details for TLGU13C(F) by Toshiba America Electronic Components
Overview of TLGU13C(F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for TLGU13C(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200229013
|
Chip1Stop | LED Uni-Color Green 574nm 2-Pin T-1 3/4 RoHS: Compliant pbFree: Yes | 1450 |
|
$1.6700 / $2.1400 | Buy Now |
Part Details for TLGU13C(F)
TLGU13C(F) CAD Models
TLGU13C(F) Part Data Attributes
|
TLGU13C(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLGU13C(F)
Toshiba America Electronic Components
Visible LED, T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 45 deg |