Part Details for TLGU1002 by Toshiba America Electronic Components
Overview of TLGU1002 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLGU1002
TLGU1002 CAD Models
TLGU1002 Part Data Attributes:
|
TLGU1002
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLGU1002
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, GREEN, 1.4 mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 27 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |
Alternate Parts for TLGU1002
This table gives cross-reference parts and alternative options found for TLGU1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLGU1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-C670 | Single Color LED, Green, Diffused, 1.4mm | Hewlett Packard Co | TLGU1002 vs HSMG-C670 |
7017X15 | Single Color LED, Green, Diffused, 1.2192mm, SURFACE MOUNT PACKAGE-2 | CML Innovative Technologies | TLGU1002 vs 7017X15 |