Part Details for TLGH-DR-TA101-TB-B/12V by Carling Technologies
Overview of TLGH-DR-TA101-TB-B/12V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TLGH-DR-TA101-TB-B/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TLGH-DR-TA101-TB-B/12V-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0760 | Buy Now |
DISTI #
691-LGHDRTA101TBB12V
|
Mouser Electronics | Rocker Switches TLGHDRTA101TBB/12V | 19 |
|
$9.3300 / $12.2500 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycle RoHS: Compliant | 0 |
|
$4.5200 / $9.4600 | Buy Now |
DISTI #
000000000000332181
|
Sager | Rocker Switches TLGHDRTA101TBB/12V Min Qty: 10 | 0 |
|
$4.3200 / $11.2800 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycle RoHS: Compliant | 0 |
|
$4.5200 / $9.4600 | Buy Now |