Part Details for TLGG-DW-TA201-TB-B/250N by Carling Technologies
Overview of TLGG-DW-TA201-TB-B/250N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2250NLGK | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
F2250NLGK8 | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator |
Price & Stock for TLGG-DW-TA201-TB-B/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TLGG-DW-TA201-TB-B/250N-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 11 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1136 | Buy Now |
DISTI #
691-4TL-20316500
|
Mouser Electronics | Rocker Switches TLGG-DW-TA201-TB-B/250N | 0 |
|
$9.3500 / $11.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $8.4600 | Buy Now |
DISTI #
000000000000332147
|
Sager | Rocker Switches TLGGDWTA201TBB/250N Min Qty: 10 | 0 |
|
$3.8700 / $10.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $8.4600 | Buy Now |