Part Details for TLGG-DA-TA201-TB-B/125N by Carling Technologies
Overview of TLGG-DA-TA201-TB-B/125N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC125NE4 | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 125 | |
SN74F125N | Texas Instruments | Quadruple Bus Buffer Gate With 3-State Outputs 14-PDIP 0 to 70 | |
SN74HC125NSR | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-SO -40 to 85 |
Price & Stock for TLGG-DA-TA201-TB-B/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H5845
|
Newark | Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker Rohs Compliant: Yes |Carling Technologies TLGG-DA-TA201-TB-B/125N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0900 / $14.0000 | Buy Now |
DISTI #
432-TLGG-DA-TA201-TB-B/125N-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 11 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1136 | Buy Now |
DISTI #
691-GGDATA201TBB125N
|
Mouser Electronics | Rocker Switches TLGGDATA201TBB/125N | 0 |
|
$8.9700 / $12.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $8.4600 | Buy Now |
DISTI #
000000000000811399
|
Sager | Rocker Switches TLGGDATA201TBB/125N Min Qty: 10 | 0 |
|
$3.8700 / $10.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $8.4600 | Buy Now |