There are no models available for this part yet.
Overview of TLGE33TP(F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Price & Stock for TLGE33TP(F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64957378
|
Verical | LED Uni-Color Green 574nm 2-Pin Min Qty: 459 Package Multiple: 1 Date Code: 1101 | Americas - 500 |
|
$0.1647 / $0.1709 | Buy Now | |
Quest Components | 400 |
|
$0.2725 / $0.5450 | Buy Now |
CAD Models for TLGE33TP(F) by Toshiba America Electronic Components
Part Data Attributes for TLGE33TP(F) by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
LEAD FREE PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green-Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e1
|
Lens Type
|
TRANSPARENT
|
Luminous Intensity-Nom
|
1300.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
9.35 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
574 nm
|
Reverse Voltage-Max
|
4 V
|
Shape
|
RECTANGULAR
|
Size
|
5 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch
|
2.54 mm
|
Related Parts for TLGE33TP(F)
-
TLMB2100-GS08Visible LEDs
-
TLE9832QVXUMA1Microcontrollers
-
TLE72762EXUMA1Linear Regulator ICs
-
TL1451INSRG4Switching Regulator or Controllers
-
TLE5012BE5000FUMA1Other Analog ICs
-
TLE2022CPOperational Amplifiers
-
TLC7733QPWRG4Power Management Circuits
-
TLE7258DXUMA1Line Driver or Receivers
-
TLC0838CPWG4Analog to Digital Converters