Part Details for TLGE1100 by Toshiba America Electronic Components
Overview of TLGE1100 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TLGE1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VISIBLE LED | 450 |
|
$0.3780 / $0.8100 | Buy Now |
Part Details for TLGE1100
TLGE1100 CAD Models
TLGE1100 Part Data Attributes
|
TLGE1100
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLGE1100
Toshiba America Electronic Components
SURFACE-MOUNT/AXIAL LED LAMP,GREEN-YELLOW,LED-8D
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green-Yellow | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.9 mm | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 120 deg |