Part Details for TLGE1100 by Marktech Optoelectronics
Overview of TLGE1100 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TLGE1100
TLGE1100 CAD Models
TLGE1100 Part Data Attributes:
|
TLGE1100
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLGE1100
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.9 mm | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 120 deg |