Part Details for TLGE1008A by Marktech Optoelectronics
Overview of TLGE1008A by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLGE1008A
TLGE1008A CAD Models
TLGE1008A Part Data Attributes:
|
TLGE1008A
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLGE1008A
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green/Yellow | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.6 mm | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 135 deg |