Part Details for TLG250V560M25.4*40 V by Samyoung Electronics Co Ltd
Overview of TLG250V560M25.4*40 V by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for TLG250V560M25.4*40 V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V 560uF Plugin,D25.4xL40mm Horn-Type Electrolytic Capacitors ROHS | 235 |
|
$1.4022 / $2.4154 | Buy Now |