Part Details for TLG154 by Toshiba America Electronic Components
Overview of TLG154 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TLG154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2065 |
|
RFQ |
Part Details for TLG154
TLG154 CAD Models
TLG154 Part Data Attributes
|
TLG154
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLG154
Toshiba America Electronic Components
GENERAL PURPOSE VISIBLE DOME-STYLE LED,GREEN,DIFFUSED,LED-2B
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 9.3 mm | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |