TLG1002
Toshiba America Electronic Components
Description: Visible LED, SINGLE COLOR LED, GREEN, 1.4 mm, 2 X 1.25 MM, 1.10 HEIGHT, PLASTIC, SMD, 2 PIN

Overview of TLG1002 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLG1002 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   8378
  • 1 $0.8200
  • 2,440 $0.2870
  • 5,227 $0.2460
$0.2460 / $0.8200 Buy Now

CAD Models for TLG1002 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLG1002 by Toshiba America Electronic Components

TLG1002
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
2 X 1.25 MM, 1.10 HEIGHT, PLASTIC, SMD, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.025 A
JESD-609 Code
e0
Luminous Intensity-Nom
9.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR, 7 INCH
Peak Wavelength
567 nm
Shape
RECTANGULAR
Size
1.4 mm
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.2 mm
Want to compare parts?
  1. TLG1002
    Toshiba America Electronic Components
    Visible LED, SINGLE COLOR LED, GREEN, 1.4 mm, 2 X 1.25 MM, 1.10 HEIGHT, PLASTIC, SMD, 2 PIN
    VS

Related Parts for TLG1002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLG1002 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLG1002 by Toshiba America Electronic Components

  • Please alert me when TLG1002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLG1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLG1002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLG1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLG1002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLG1002 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: