-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4422
|
Newark | Ldo, Fixed, 5V, 0.4A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLF80511TCATMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $2.4600 | Buy Now |
DISTI #
448-TLF80511TCATMA2CT-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO263-3-1 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1639 In Stock |
|
$0.9223 / $1.8900 | Buy Now |
DISTI #
TLF80511TCATMA2
|
Avnet Americas | Low Dropout Linear Fixed Voltage Regulator 5V 400mA 3-Pin TO-263 Through Hole - Tape and Reel (Alt: TLF80511TCATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
$0.9606 | Buy Now |
DISTI #
726-TLF80511TCATMA2
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 1702 |
|
$0.8900 / $2.7000 | Buy Now |
DISTI #
74908915
|
Verical | LDO Regulator Pos 5V 0.4A 4-Pin(3+Tab) D2PAK T/R Automotive AEC-Q100 Min Qty: 20 Package Multiple: 1 | Americas - 1000 |
|
$1.0925 / $1.6000 | Buy Now |
DISTI #
C1S322001064299
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant Container: Cut Tape | 1000 |
|
$0.9060 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLF80511TCATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF80511TCATMA2
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |