There are no models available for this part yet.
Overview of TLF50-001 by Signal Microwave Llc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TLF50-001 by Signal Microwave Llc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5466-TLF50-001-ND
|
DigiKey | 2.40 mm (50GHz) Top Launch Conn Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$28.2900 / $45.0000 | Buy Now |