Part Details for TLF35584QKVS2 by Infineon Technologies AG
Overview of TLF35584QKVS2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLF35584QKVS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICPWM8390
|
Rutronik | DCDC Buck Boost LQFP-64 RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Container: Reel |
Stock DE - 1900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.8500 | Buy Now |
DISTI #
SP001273506
|
EBV Elektronik | DC/DC Converter/Voltage Regulator IC (Alt: SP001273506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | PMIC OPTIREG 3.3V Variant PG-LQFP-64 | 5 |
|
Buy Now |
Part Details for TLF35584QKVS2
TLF35584QKVS2 CAD Models
TLF35584QKVS2 Part Data Attributes
|
TLF35584QKVS2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF35584QKVS2
Infineon Technologies AG
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-17 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |