-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Adjustable, 24 Channel, PQFP64, LQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9352
|
Newark | Functional Safety Pmic, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLF35584QKVS1XUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1880 |
|
$4.1000 / $7.3200 | Buy Now |
DISTI #
448-TLF35584QKVS1XUMA2CT-ND
|
DigiKey | IC REG AUTO APPL 1OUT LQFP64-18 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2851 In Stock |
|
$4.4098 / $7.7700 | Buy Now |
DISTI #
TLF35584QKVS1XUMA2
|
Avnet Americas | Functional Safety PMIC, 40 V, 1 Step-Down DC - DC Converter, 3 LDOs, 4 Regulated Outputs, 64Pins, LQFP-EP - Tape and Reel (Alt: TLF35584QKVS1XUMA2) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 39 Weeks, 0 Days Container: Reel | 1900 |
|
$3.5738 / $3.8325 | Buy Now |
DISTI #
TLF35584QKVS1XUMA2
|
Avnet Americas | Step Down/Step Up Converter with LDO Regulator 4-OUT 64-Pin LQFP EP T/R - Tape and Reel (Alt: TLF35584QKVS1XUMA2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TLF35584QKVS1XUM
|
Mouser Electronics | Switching Voltage Regulators DC/DC CONVERTER RoHS: Compliant | 4712 |
|
$4.2700 / $7.0100 | Buy Now |
|
Future Electronics | TLF35584 Series 40 V 70 uA Boost/Buck DC/DC Switching Regulator - PG-LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$4.1500 | Buy Now |
DISTI #
75723178
|
Verical | Power Management IC 3V to 35V Automotive AEC-Q100 64-Pin LQFP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2336 | Americas - 1900 |
|
$5.7750 / $9.6875 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER | 2356 |
|
RFQ | |
DISTI #
C1S322000693739
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: Yes Container: Cut Tape | 1900 |
|
$4.6200 / $7.7500 | Buy Now |
DISTI #
SP001613988
|
EBV Elektronik | Functional Safety PMIC, 40 V, 1 Step-Down DC - DC Converter, 3 LDOs, 4 Regulated Outputs, 64Pins, LQFP-EP (Alt: SP001613988) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLF35584QKVS1XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF35584QKVS1XUMA2
Infineon Technologies AG
Power Supply Management Circuit, Adjustable, 24 Channel, PQFP64, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |